
FFSD-25-D-02.17-01-N-R | |
|---|---|
DigiKey Part Number | FFSD-25-D-02.17-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-02.17-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.181' (55.12mm, 2.17") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-02.17-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.181' (55.12mm, 2.17") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,38000 € | 19,38 € |
| 10 | 17,98200 € | 179,82 € |
| 25 | 16,77400 € | 419,35 € |
| 50 | 15,50640 € | 775,32 € |
| 100 | 13,95350 € | 1.395,35 € |
| Unit Price without VAT: | 19,38000 € |
|---|---|
| Unit Price with VAT: | 23,06220 € |






