Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-20-D-30.00-01-N-D15-R | |
|---|---|
DigiKey Part Number | 612-FFSD-20-D-30.00-01-N-D15-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-30.00-01-N-D15-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket (3) 2.50' (762.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 2.50' (762.00mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket (3) | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-20-D-29.50-01-N-D15 | Samtec Inc. | 0 | 612-FFSD-20-D-29.50-01-N-D15-ND | 34,93000 € | Parametric Equivalent |
| FFSD-20-D-30.00-01-N-D04 | Samtec Inc. | 98 | FFSD-20-D-30.00-01-N-D04-ND | 35,06000 € | Parametric Equivalent |
| FFSD-20-D-30.00-01-N-D12 | Samtec Inc. | 0 | FFSD-20-D-30.00-01-N-D12-ND | 35,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,06000 € | 35,06 € |
| Unit Price without VAT: | 35,06000 € |
|---|---|
| Unit Price with VAT: | 41,72140 € |


