Parametric Equivalent

FFSD-20-D-22.50-01-N-R | |
|---|---|
DigiKey Part Number | FFSD-20-D-22.50-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-22.50-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.87' (571.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-D-22.50-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.87' (571.50mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-20-D-22.00-01-N-R | Samtec Inc. | 0 | FFSD-20-D-22.00-01-N-R-ND | 21,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,01000 € | 22,01 € |
| Unit Price without VAT: | 22,01000 € |
|---|---|
| Unit Price with VAT: | 26,19190 € |


