Parametric Equivalent

FFSD-20-D-05.50-01-N-R | |
|---|---|
DigiKey Part Number | FFSD-20-D-05.50-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-05.50-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.458' (139.70mm, 5.50") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-D-05.50-01-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |


