
FFSD-20-D-04.80-01-N | |
|---|---|
DigiKey Part Number | FFSD-20-D-04.80-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-04.80-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.400' (121.92mm, 4.80") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-D-04.80-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.400' (121.92mm, 4.80") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,97000 € | 16,97 € |
| 10 | 15,74000 € | 157,40 € |
| 25 | 14,68640 € | 367,16 € |
| 50 | 13,57300 € | 678,65 € |
| 100 | 12,21730 € | 1.221,73 € |
| Unit Price without VAT: | 16,97000 € |
|---|---|
| Unit Price with VAT: | 20,19430 € |

