
FFSD-20-D-02.25-01-N-R | |
|---|---|
DigiKey Part Number | 612-FFSD-20-D-02.25-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-02.25-01-N-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.187' (57.15mm, 2.25") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-D-02.25-01-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.187' (57.15mm, 2.25") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

