Parametric Equivalent
Parametric Equivalent

FFSD-17-S-07.87-01-N | |
|---|---|
DigiKey Part Number | 612-FFSD-17-S-07.87-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-S-07.87-01-N |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.656' (200.00mm, 7.87") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-17-S-08.00-01-N | Samtec Inc. | 0 | FFSD-17-S-08.00-01-N-ND | 9,54000 € | Parametric Equivalent |
| FFSD-17-S-08.07-01-N | Samtec Inc. | 0 | FFSD-17-S-08.07-01-N-ND | 9,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |

