
FFSD-17-D-77.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-17-D-77.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-77.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 6.42' (1.96m) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-17-D-77.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 6.42' (1.96m) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 € | 34,83 € |
| 10 | 32,31300 € | 323,13 € |
| 25 | 30,14600 € | 753,65 € |
| 50 | 27,85980 € | 1.392,99 € |
| 100 | 25,07210 € | 2.507,21 € |
| Unit Price without VAT: | 34,83000 € |
|---|---|
| Unit Price with VAT: | 41,44770 € |

