
FFSD-17-D-36.00-01-N-RW-R | |
|---|---|
DigiKey Part Number | FFSD-17-D-36.00-01-N-RW-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-36.00-01-N-RW-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-17-D-36.00-01-N-RW-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 3.00' (914.40mm) |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 10 | 22,04300 € | 220,43 € |
| 25 | 20,56080 € | 514,02 € |
| 50 | 19,01040 € | 950,52 € |
| 100 | 17,10190 € | 1.710,19 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |

