Parametric Equivalent
Parametric Equivalent

FFSD-17-D-12.50-01-F-N-R | |
|---|---|
DigiKey Part Number | 612-FFSD-17-D-12.50-01-F-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-12.50-01-F-N-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.04' (317.50mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.04' (317.50mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-17-D-12.50-01-N-R | Samtec Inc. | 0 | FFSD-17-D-12.50-01-N-R-ND | 17,25000 € | Parametric Equivalent |
| FFSD-17-D-12.80-01-N-R | Samtec Inc. | 74 | FFSD-17-D-12.80-01-N-R-ND | 17,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |


