
FFSD-17-D-04.00-01-N-RW-R | |
|---|---|
DigiKey Part Number | 612-FFSD-17-D-04.00-01-N-RW-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-04.00-01-N-RW-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.333' (101.60mm, 4.00") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |

