
FFSD-15-D-09.80-01-N-R | |
|---|---|
DigiKey Part Number | FFSD-15-D-09.80-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-D-09.80-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.817' (248.92mm, 9.80") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-15-D-09.80-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.817' (248.92mm, 9.80") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,99000 € | 14,99 € |
| Unit Price without VAT: | 14,99000 € |
|---|---|
| Unit Price with VAT: | 17,83810 € |






