



FFSD-15-01-N | |
|---|---|
DigiKey Part Number | SAM11174-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-01-N |
Description | CONN RCPT 30POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-15-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 25 | 5,70560 € | 142,64 € |
| 50 | 4,95700 € | 247,85 € |
| 100 | 4,26860 € | 426,86 € |
| 500 | 3,84692 € | 1.923,46 € |
| 1.000 | 3,84043 € | 3.840,43 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |





