
FFSD-13-D-22.00-01-N-R | |
|---|---|
DigiKey Part Number | FFSD-13-D-22.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-22.00-01-N-R |
Description | CABLE ASSEM 22" 26POS F-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.83' (558.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-22.00-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.83' (558.80mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,32000 € | 17,32 € |
| Unit Price without VAT: | 17,32000 € |
|---|---|
| Unit Price with VAT: | 20,61080 € |


