
FFSD-12-01-N | |
|---|---|
DigiKey Part Number | FFSD-12-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-12-01-N |
Description | CONN RCPT 24POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-12-01-N Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 25 | 3,43520 € | 85,88 € |
| 50 | 3,28980 € | 164,49 € |
| 100 | 3,00700 € | 300,70 € |
| 500 | 2,75002 € | 1.375,01 € |
| 1.000 | 2,70931 € | 2.709,31 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |



