
FFSD-10-D-15.00-01-N | |
|---|---|
DigiKey Part Number | SAM9037-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-15.00-01-N |
Description | CABLE ASSEM 20 POS F-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-15.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.25' (381.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,57800 € | 65,78 € |
| 25 | 6,16560 € | 154,14 € |
| 50 | 5,87140 € | 293,57 € |
| 100 | 5,59120 € | 559,12 € |
| 250 | 5,24128 € | 1.310,32 € |
| 500 | 5,15262 € | 2.576,31 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |








