
FFSD-10-D-11.25-01-N-R | |
|---|---|
DigiKey Part Number | 612-FFSD-10-D-11.25-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-11.25-01-N-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.937' (285.75mm, 11.25") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-11.25-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.937' (285.75mm, 11.25") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,14910 € |

