
FFSD-08-D-120.0-01-N | |
|---|---|
DigiKey Part Number | FFSD-08-D-120.0-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-08-D-120.0-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-08-D-120.0-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 10.0' (3.05m) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,95000 € | 24,95 € |
| 10 | 21,21000 € | 212,10 € |
| 25 | 19,88200 € | 497,05 € |
| 50 | 18,93360 € | 946,68 € |
| 100 | 18,54190 € | 1.854,19 € |
| Unit Price without VAT: | 24,95000 € |
|---|---|
| Unit Price with VAT: | 29,69050 € |

