Parametric Equivalent
Parametric Equivalent

FFSD-08-D-10.00-01-N-D05-R | |
|---|---|
DigiKey Part Number | 612-FFSD-08-D-10.00-01-N-D05-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-08-D-10.00-01-N-D05-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket (3) 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket (3) | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-08-D-10.00-01-N-D05-M | Samtec Inc. | 0 | 612-FFSD-08-D-10.00-01-N-D05-M-ND | 17,95000 € | Parametric Equivalent |
| FFSD-08-D-10.00-01-N-D07 | Samtec Inc. | 0 | 612-FFSD-08-D-10.00-01-N-D07-ND | 17,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 € | 17,95 € |
| Unit Price without VAT: | 17,95000 € |
|---|---|
| Unit Price with VAT: | 21,36050 € |

