Parametric Equivalent
Parametric Equivalent

FFSD-08-D-07.90-01-N-D03-R | |
|---|---|
DigiKey Part Number | FFSD-08-D-07.90-01-N-D03-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-08-D-07.90-01-N-D03-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket (3) 0.658' (200.66mm, 7.90") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-08-D-07.90-01-N-D03-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.658' (200.66mm, 7.90") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket (3) | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-08-D-07.70-01-N-D03 | Samtec Inc. | 0 | FFSD-08-D-07.70-01-N-D03-ND | 17,43000 € | Parametric Equivalent |
| FFSD-08-D-08.00-01-N-D02 | Samtec Inc. | 0 | FFSD-08-D-08.00-01-N-D02-ND | 17,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 € | 17,47 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,78930 € |


