
FFSD-05-S-20.00-01-N | |
|---|---|
DigiKey Part Number | SAM15163-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-20.00-01-N |
Description | CABLE FLAT 0.508M 30AWG 10 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-S-20.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,04200 € | 60,42 € |
| 25 | 5,66320 € | 141,58 € |
| 50 | 5,39280 € | 269,64 € |
| 100 | 5,13550 € | 513,55 € |
| 250 | 4,81404 € | 1.203,51 € |
| 500 | 4,69508 € | 2.347,54 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |








