FFSD-05-D-39.40-01-N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 17,08000 €
Datasheet
FFSD-05-D-xx.xx-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-39.40-01-N

DigiKey Part Number
FFSD-05-D-39.40-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-39.40-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-39.40-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
3.28' (1.00m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,52000 €14,52 €
1012,33600 €123,36 €
2511,56400 €289,10 €
5011,01180 €550,59 €
10010,48660 €1.048,66 €
25010,25040 €2.562,60 €
Manufacturers Standard Package
Unit Price without VAT:14,52000 €
Unit Price with VAT:17,27880 €