Parametric Equivalent
Parametric Equivalent

FFSD-05-D-12.25-01-N-R | |
|---|---|
DigiKey Part Number | 612-FFSD-05-D-12.25-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-12.25-01-N-R |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.02' (311.15mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.02' (311.15mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-05-D-12.10-01-N-R | Samtec Inc. | 0 | 612-FFSD-05-D-12.10-01-N-R-ND | 10,81000 € | Parametric Equivalent |
| FFSD-05-D-12.50-01-N-R | Samtec Inc. | 0 | FFSD-05-D-12.50-01-N-R-ND | 10,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |


