10 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Receptacle Connector IDC Gold 30 AWG
FFSD-05-01-N
FFSD-05-01-N

FFSD-05-01-N

DigiKey Part Number
SAM10472-ND
Manufacturer
Manufacturer Product Number
FFSD-05-01-N
Description
CONN RCPT 10POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
30 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.638
Factory Stock: 2.585
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,34000 €4,34 €
253,76520 €94,13 €
503,27220 €163,61 €
1002,82170 €282,17 €
5002,53270 €1.266,35 €
1.0002,28623 €2.286,23 €
2.5001,86129 €4.653,22 €
5.0001,56382 €7.819,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €