Parametric Equivalent
Parametric Equivalent

FFSD-04-S-03.00-01-F | |
|---|---|
DigiKey Part Number | FFSD-04-S-03.00-01-F-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-04-S-03.00-01-F |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-04-S-03.00-01-F Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.250' (76.20mm, 3.00") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-04-S-03.00-01 | Samtec Inc. | 0 | FFSD-04-S-03.00-01-ND | 4,68000 € | Parametric Equivalent |
| FFSD-04-S-03.00-01-S | Samtec Inc. | 0 | FFSD-04-S-03.00-01-S-ND | 5,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

