Parametric Equivalent
Parametric Equivalent

FFSD-04-D-20.00-01-F | |
|---|---|
DigiKey Part Number | 612-FFSD-04-D-20.00-01-F-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-04-D-20.00-01-F |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-04-D-19.68-01 | Samtec Inc. | 0 | FFSD-04-D-19.68-01-ND | 10,65000 € | Parametric Equivalent |
| FFSD-04-D-20.00-01 | Samtec Inc. | 3 | FFSD-04-D-20.00-01-ND | 10,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |


