Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-04-D-03.94-01 | |
|---|---|
DigiKey Part Number | FFSD-04-D-03.94-01-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-04-D-03.94-01 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-04-D-03.94-01 Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.328' (100.00mm, 3.94") |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-04-D-03.85-01 | Samtec Inc. | 0 | FFSD-04-D-03.85-01-ND | 8,52000 € | Parametric Equivalent |
| FFSD-04-D-03.93-01 | Samtec Inc. | 0 | 612-FFSD-04-D-03.93-01-ND | 8,54000 € | Parametric Equivalent |
| FFSD-04-D-04.00-01 | Samtec Inc. | 80 | SAM15159-ND | 8,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |







