
FFSD-02-D-14.00-01 | |
|---|---|
DigiKey Part Number | FFSD-02-D-14.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-02-D-14.00-01 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.17' (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-02-D-14.00-01 Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.17' (355.60mm) |
Series | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

