
FFMD-25-01-F | |
|---|---|
DigiKey Part Number | 612-FFMD-25-01-F-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-01-F |
Description | .050" TIGER EYE IDC RIBBON CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable | Features Feed Through |
Number of Positions 50 | Contact Finish Gold |
Cable Pitch 0.025" (0.64mm) | Color Black |
Board-Side Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 6,10250 € | 97,64 € |
| Unit Price without VAT: | 6,10250 € |
|---|---|
| Unit Price with VAT: | 7,26198 € |

