Image for FFMD-23-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-23-01

DigiKey Part Number
FFMD-23-01-ND
Manufacturer
Manufacturer Product Number
FFMD-23-01
Description
CONN IDC 46POS 30AWG VERT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
46 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FFMD-23-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
46
Cable Pitch
0.025" (0.64mm)
Board-Side Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
175,05176 €85,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,05176 €
Unit Price with VAT:6,01159 €