Parametric Equivalent
Parametric Equivalent

FFMD-20-T-03.94-01-N | |
|---|---|
DigiKey Part Number | 612-FFMD-20-T-03.94-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-20-T-03.94-01-N |
Description | .050" TIGER EYE IDC RIBBON CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.328' (100.00mm, 3.94") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Plug | Shielding Unshielded |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFMD-20-T-04.00-01-N | Samtec Inc. | 0 | FFMD-20-T-04.00-01-N-ND | 13,32000 € | Parametric Equivalent |
| FFMD-20-T-04.00-01-N-D02 | Samtec Inc. | 0 | FFMD-20-T-04.00-01-N-D02-ND | 21,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |


