
FFMD-18-D-02.75-01 | |
|---|---|
DigiKey Part Number | 612-FFMD-18-D-02.75-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-18-D-02.75-01 |
Description | .050" TIGER EYE IDC RIBBON CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Plug to Plug 0.229' (69.85mm, 2.75") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.229' (69.85mm, 2.75") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 36 | Contact Finish Tin |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |

