
FFMD-17-T-16.00-01-N-R | |
|---|---|
DigiKey Part Number | FFMD-17-T-16.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-17-T-16.00-01-N-R |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug, Reversed 1.33' (406.40mm) |
EDA/CAD Models | FFMD-17-T-16.00-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.33' (406.40mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,08000 € | 15,08 € |
| Unit Price without VAT: | 15,08000 € |
|---|---|
| Unit Price with VAT: | 17,94520 € |

