Image for FFMD-16-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-16-01

DigiKey Part Number
FFMD-16-01-ND
Manufacturer
Manufacturer Product Number
FFMD-16-01
Description
CONN IDC 32POS 30AWG VERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FFMD-16-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Tube
Wire Gauge
30 AWG
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable
Contact Finish
Tin
Number of Positions
32
Color
Black
Cable Pitch
0.025" (0.64mm)
Number of Positions Loaded
All
Board-Side Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
234,35130 €100,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,35130 €
Unit Price with VAT:5,17805 €