
FFMD-15-S-45.00-01-S | |
|---|---|
DigiKey Part Number | 612-FFMD-15-S-45.00-01-S-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-15-S-45.00-01-S |
Description | .050" TIGER EYE IDC RIBBON CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable 3.75' (1.14m) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-15-S-45.00-01-S Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 3.75' (1.14m) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,27000 € | 20,27 € |
| Unit Price without VAT: | 20,27000 € |
|---|---|
| Unit Price with VAT: | 24,12130 € |

