
FFMD-13-T-30.00-01-N-R | |
|---|---|
DigiKey Part Number | FFMD-13-T-30.00-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-13-T-30.00-01-N-R |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug, Reversed 2.50' (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-13-T-30.00-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 2.50' (762.00mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug, Reversed | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,94000 € | 16,94 € |
| 10 | 15,71500 € | 157,15 € |
| 25 | 14,66080 € | 366,52 € |
| 50 | 13,54740 € | 677,37 € |
| 100 | 12,64650 € | 1.264,65 € |
| 250 | 12,19608 € | 3.049,02 € |
| Unit Price without VAT: | 16,94000 € |
|---|---|
| Unit Price with VAT: | 20,15860 € |

