
FFMD-10-T-30.00-01-F-N-R | |
|---|---|
DigiKey Part Number | 612-FFMD-10-T-30.00-01-F-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-T-30.00-01-F-N-R |
Description | .050" TIGER EYE IDC RIBBON CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug, Reversed 2.50' (762.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 2.50' (762.00mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Plug, Reversed | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |

