
FFMD-10-T-02.50-01-N-R | |
|---|---|
DigiKey Part Number | FFMD-10-T-02.50-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-T-02.50-01-N-R |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-10-T-02.50-01-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.208' (63.50mm, 2.50") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

