
FFMD-10-T-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM8581-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-T-02.00-01-N |
Description | CABLE ASSEM .05" 20POS M-F 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-10-T-02.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 7,26300 € | 72,63 € |
| 25 | 6,80720 € | 170,18 € |
| 50 | 6,48240 € | 324,12 € |
| 100 | 6,17300 € | 617,30 € |
| 250 | 5,78684 € | 1.446,71 € |
| 500 | 5,74188 € | 2.870,94 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |




