
FFMD-10-S-06.00-01 | |
|---|---|
DigiKey Part Number | SAM8579-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-S-06.00-01 |
Description | CABLE ASSEM .05" 20PS SGL END 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-10-S-06.00-01 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 25 | 4,39400 € | 109,85 € |
| 50 | 3,95200 € | 197,60 € |
| 100 | 3,56960 € | 356,96 € |
| 500 | 3,33162 € | 1.665,81 € |
| 1.000 | 3,20837 € | 3.208,37 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |



