
FFMD-09-01 | |
|---|---|
DigiKey Part Number | FFMD-09-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-09-01 |
Description | CONN IDC 18POS 30AWG VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-09-01 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 30 AWG |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable | Contact Finish Tin |
Number of Positions 18 | Color Black |
Cable Pitch 0.025" (0.64mm) | Number of Positions Loaded All |
Board-Side Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 2,91514 € | 107,86 € |
| Unit Price without VAT: | 2,91514 € |
|---|---|
| Unit Price with VAT: | 3,46902 € |

