
FFMD-08-T-05.00-01-L-N-R | |
|---|---|
DigiKey Part Number | 612-FFMD-08-T-05.00-01-L-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-08-T-05.00-01-L-N-R |
Description | .050" TIGER EYE IDC RIBBON CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-08-T-05.00-01-L-N-R Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.417' (127.00mm, 5.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Plug, Reversed | Shielding Unshielded |
Number of Positions 16 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

