
FFMD-08-01-L | |
|---|---|
DigiKey Part Number | 612-FFMD-08-01-L-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-08-01-L |
Description | .050" TIGER EYE IDC RIBBON CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 30 AWG |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 10.0µin (0.25µm) |
Cable Pitch 0.025" (0.64mm) | Color Black |
Board-Side Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,85000 € | 154,00 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

