
FFMD-06-01 | |
|---|---|
DigiKey Part Number | FFMD-06-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-06-01 |
Description | CONN IDC 12POS 30AWG VERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-06-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 12 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 3,70918 € | 181,75 € |
| Unit Price without VAT: | 3,70918 € |
|---|---|
| Unit Price with VAT: | 4,41392 € |

