FFMD-05-T-07.70-01-N-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 8,17000 €
Image for FFMD-05-T-07.70-01-N-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-05-T-07.70-01-N-R

DigiKey Part Number
FFMD-05-T-07.70-01-N-R-ND
Manufacturer
Manufacturer Product Number
FFMD-05-T-07.70-01-N-R
Description
.050 CABLE PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.642' (195.58mm, 7.70")
EDA/CAD Models
FFMD-05-T-07.70-01-N-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.642' (195.58mm, 7.70")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug, Reversed
Cable Termination
IDC
Number of Positions
10
Contact Finish
Tin
Number of Rows
2
Base Product Number
Pitch - Connector
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFMD-05-T-07.87-01-N-RSamtec Inc.0FFMD-05-T-07.87-01-N-R-ND8,17000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,14000 €8,14 €
Manufacturers Standard Package
Unit Price without VAT:8,14000 €
Unit Price with VAT:9,68660 €