Parametric Equivalent

FFMD-05-T-03.30-01-N-R | |
|---|---|
DigiKey Part Number | 612-FFMD-05-T-03.30-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-T-03.30-01-N-R |
Description | .050" TIGER EYE IDC RIBBON CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug, Reversed 0.275' (83.82mm, 3.30") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.275' (83.82mm, 3.30") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Plug, Reversed | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFMD-05-T-03.25-01-N-R | Samtec Inc. | 0 | 612-FFMD-05-T-03.25-01-N-R-ND | 7,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

