
FFMD-05-T-03.00-01-N | |
|---|---|
DigiKey Part Number | FFMD-05-T-03.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-T-03.00-01-N |
Description | CABLE ASSEMBLY FLAT 0.076M 30AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-05-T-03.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 6,21300 € | 62,13 € |
| 25 | 5,82320 € | 145,58 € |
| 50 | 5,54500 € | 277,25 € |
| 100 | 5,28030 € | 528,03 € |
| 250 | 4,94988 € | 1.237,47 € |
| 500 | 4,84018 € | 2.420,09 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,69890 € |


