Parametric Equivalent
Parametric Equivalent

FFMD-05-D-07.87-01 | |
|---|---|
DigiKey Part Number | FFMD-05-D-07.87-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-D-07.87-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
EDA/CAD Models | FFMD-05-D-07.87-01 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.656' (200.00mm, 7.87") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFMD-05-D-07.80-01 | Samtec Inc. | 0 | FFMD-05-D-07.80-01-ND | 7,33000 € | Parametric Equivalent |
| FFMD-05-D-08.00-01 | Samtec Inc. | 0 | FFMD-05-D-08.00-01-ND | 7,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

