Parametric Equivalent

FFMD-05-D-05.36-01 | |
|---|---|
DigiKey Part Number | FFMD-05-D-05.36-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-D-05.36-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.447' (136.14mm, 5.36") |
EDA/CAD Models | FFMD-05-D-05.36-01 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.447' (136.14mm, 5.36") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFMD-05-D-05.36-01-D02 | Samtec Inc. | 0 | FFMD-05-D-05.36-01-D02-ND | 10,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

