
FFMD-05-D-05.20-01-F-R | |
|---|---|
DigiKey Part Number | FFMD-05-D-05.20-01-F-R-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-D-05.20-01-F-R |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug, Reversed 0.433' (132.08mm, 5.20") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-05-D-05.20-01-F-R Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.433' (132.08mm, 5.20") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |


